E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 247-4194Brand: SIBAManufacturers Part No.: 50-124-06/20A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

20A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

SIBA HBC Ceramic Cartridge Fuse Type gR

SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm

Features

High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13

Standards

IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Stock information temporarily unavailable.

€ 29.00

€ 29.00 Each (ex VAT)

€ 34.51

€ 34.51 Each (inc. VAT)

SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm

€ 29.00

€ 29.00 Each (ex VAT)

€ 34.51

€ 34.51 Each (inc. VAT)

SIBA 20A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.00
10 - 49€ 27.36
50 - 99€ 26.00
100 - 249€ 24.75
250+€ 23.68

Technical Document

Specifications

Brand

SIBA

Current Rating

20A

Fuse Size

14 x 51mm

Voltage Rating

690V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

SIBA HBC Ceramic Cartridge Fuse Type gR

SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm

Features

High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13

Standards

IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13