Technical Document
Specifications
Brand
SIBACurrent Rating
12A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Ceramic
Application Category
gPV
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
Photovoltaic Fuses
Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.
Photovoltaic Fuses and Accessories
€ 22.19
€ 22.19 Each (ex VAT)
€ 26.41
€ 26.41 Each (inc. VAT)
1
€ 22.19
€ 22.19 Each (ex VAT)
€ 26.41
€ 26.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 22.19 |
5 - 24 | € 20.31 |
25 - 49 | € 18.87 |
50 - 99 | € 18.01 |
100+ | € 17.67 |
Technical Document
Specifications
Brand
SIBACurrent Rating
12A
Fuse Size
10 x 38mm
Voltage Rating
1kV dc
Body Material
Ceramic
Application Category
gPV
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
Photovoltaic Fuses
Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.