Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Liquids

RS Stock No.: 203-0756Brand: SibilleManufacturers Part No.: E29H
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

Sibille

Resistant To

Liquids

Guard Type

Brow

Flip Up

Yes

Anti-Fog

Yes

Body Colour

White

Length

230mm

Shield Material

PC

Lens Colour

Clear

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Liquids

P.O.A.

Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Liquids
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Resistant To

Liquids

Guard Type

Brow

Flip Up

Yes

Anti-Fog

Yes

Body Colour

White

Length

230mm

Shield Material

PC

Lens Colour

Clear

Country of Origin

Poland

You may be interested in