Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Sibille TTCL0 Electrical Safety Mat 1000V CEI61114 1m x 1m x 1.5mm

RS Stock No.: 918-2489Brand: SibilleManufacturers Part No.: TTCL0 1X1
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Sibille

Length

1m

Thickness

1.5mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

CEI61114

Mat Material

Elastomer

Range

TTCL0

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL0 Series Electrical Insulating Mat Class 0

The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.

FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille TTCL0 Electrical Safety Mat 1000V CEI61114 1m x 1m x 1.5mm

P.O.A.

Sibille TTCL0 Electrical Safety Mat 1000V CEI61114 1m x 1m x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Length

1m

Thickness

1.5mm

Maximum Operating Voltage

1000V

Width

1m

Standards Met

CEI61114

Mat Material

Elastomer

Range

TTCL0

Anti-Slip

No

Colour

Grey

Surface Type

Solid

Country of Origin

France

Product details

TTCL0 Series Electrical Insulating Mat Class 0

The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.

FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available

Standards

IEC 61111:2009

You may be interested in