E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 212-5648Brand: SICKManufacturers Part No.: 1036756Distrelec Article No.: 30396983
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 10000

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

€ 510.42

€ 510.42 Each (ex VAT)

€ 607.40

€ 607.40 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft

€ 510.42

€ 510.42 Each (ex VAT)

€ 607.40

€ 607.40 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 10000

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Germany