SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 209-3513Brand: SICKManufacturers Part No.: 1040780Distrelec Article No.: 13758151
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 47.19

€ 47.19 Each (ex VAT)

€ 56.16

€ 56.16 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 47.19

€ 47.19 Each (ex VAT)

€ 56.16

€ 56.16 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Series

IME12

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary