SICK Energetic Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range

RS Stock No.: 212-3245Brand: SICKManufacturers Part No.: 1041384
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

40 mm → 1 m

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0025 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W11-2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 160.51

€ 160.51 Each (ex VAT)

€ 191.01

€ 191.01 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range

€ 160.51

€ 160.51 Each (ex VAT)

€ 191.01

€ 191.01 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Block Sensor, 40 mm → 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

40 mm → 1 m

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0025 seconds

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W11-2

Country of Origin

Germany