E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Diffuse Photoelectric Sensor, Block Sensor, 350 mm Detection Range

RS Stock No.: 201-7900Brand: SICKManufacturers Part No.: 1041412
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

350 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Interface

IO-Link

Series

W12-3

Country of Origin

Germany

Stock information temporarily unavailable.

€ 438.19

€ 438.19 Each (ex VAT)

€ 521.45

€ 521.45 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 350 mm Detection Range

€ 438.19

€ 438.19 Each (ex VAT)

€ 521.45

€ 521.45 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

350 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Interface

IO-Link

Series

W12-3

Country of Origin

Germany