Technical Document
Specifications
Brand
SickModel
CLV621
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
730mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 66 x 38mm
Weight
420g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Country of Origin
Germany
€ 2,503.90
€ 2,503.90 Each (ex VAT)
€ 2,979.64
€ 2,979.64 Each (inc. VAT)
1
€ 2,503.90
€ 2,503.90 Each (ex VAT)
€ 2,979.64
€ 2,979.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
CLV621
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
730mm
Wireless
No
Bluetooth
No
Interface
Serial
LCD Display
No
Dimensions
61 x 66 x 38mm
Weight
420g
Depth
61mm
Height
38mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
66mm
Country of Origin
Germany