Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Laser Barcode Scanner

RS Stock No.: 285-1049Brand: SICKManufacturers Part No.: 1041997
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV632

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

245mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

95 x 107 x 41mm

Weight

30g

Depth

95mm

Height

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

107mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 4,630.65

€ 4,630.65 Each (ex VAT)

€ 5,510.47

€ 5,510.47 Each (inc. VAT)

SICK Laser Barcode Scanner

€ 4,630.65

€ 4,630.65 Each (ex VAT)

€ 5,510.47

€ 5,510.47 Each (inc. VAT)

SICK Laser Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV632

Product Type

Barcode Scanner

Scanning Technology

Laser

Maximum Scan Distance

245mm

Wireless

No

Bluetooth

No

Interface

Serial

LCD Display

No

Dimensions

95 x 107 x 41mm

Weight

30g

Depth

95mm

Height

41mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

107mm

Country of Origin

Germany