SICK Ethernet Transponders, 10 → 30 V dc

RS Stock No.: 285-8992Brand: SICKManufacturers Part No.: RFH620-1001201
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

150mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

5 W

Length

147mm

Width

88mm

Depth

39mm

Dimensions

147 x 88 x 39 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Communication Protocol

RFID

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,954.98

€ 1,954.98 Each (ex VAT)

€ 2,326.43

€ 2,326.43 Each (inc. VAT)

SICK Ethernet Transponders, 10 → 30 V dc

€ 1,954.98

€ 1,954.98 Each (ex VAT)

€ 2,326.43

€ 2,326.43 Each (inc. VAT)

SICK Ethernet Transponders, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

150mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

5 W

Length

147mm

Width

88mm

Depth

39mm

Dimensions

147 x 88 x 39 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Communication Protocol

RFID

Country of Origin

Germany