SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

RS Stock No.: 205-4901Brand: SICKManufacturers Part No.: 1055044
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Country of Origin

Germany

Stock information temporarily unavailable.

€ 382.02

€ 382.02 Each (ex VAT)

€ 454.60

€ 454.60 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 382.02

€ 382.02 Each (ex VAT)

€ 454.60

€ 454.60 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Country of Origin

Germany