SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

RS Stock No.: 205-4793Brand: SICKManufacturers Part No.: 1058192
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 94.70

€ 94.70 Each (ex VAT)

€ 112.69

€ 112.69 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range

€ 94.70

€ 94.70 Each (ex VAT)

€ 112.69

€ 112.69 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

GR18S

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Country of Origin

Malaysia