Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7156Brand: SICKManufacturers Part No.: 1059040
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Profinet

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,263.18

€ 1,263.18 Each (ex VAT)

€ 1,503.18

€ 1,503.18 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Solid Type, 6mm Shaft

€ 1,263.18

€ 1,263.18 Each (ex VAT)

€ 1,503.18

€ 1,503.18 Each (inc. VAT)

SICK AFM60 Series Absolute Absolute Encoder, Profinet Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Profinet

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany