E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Incremental Incremental Encoder, 500 ppr, HTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 201-3646Brand: SICKManufacturers Part No.: 1060543Distrelec Article No.: 30396975
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396975

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 179.77

€ 179.77 Each (ex VAT)

€ 213.93

€ 213.93 Each (inc. VAT)

SICK Incremental Incremental Encoder, 500 ppr, HTL Signal, Solid Type, 6mm Shaft

€ 179.77

€ 179.77 Each (ex VAT)

€ 213.93

€ 213.93 Each (inc. VAT)

SICK Incremental Incremental Encoder, 500 ppr, HTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Overall Width

36mm

Overall Depth

35.5mm

Distrelec Product Id

30396975

Country of Origin

Malaysia