SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

RS Stock No.: 210-4023Brand: SICKManufacturers Part No.: IRT-P212E40
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

27.6V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States

Stock information temporarily unavailable.

€ 400.42

€ 400.42 Each (ex VAT)

€ 476.50

€ 476.50 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

€ 400.42

€ 400.42 Each (ex VAT)

€ 476.50

€ 476.50 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

27.6V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States