E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

SICK RE27 Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, M12

RS Stock No.: 285-8719Brand: SICKManufacturers Part No.: 1065233Distrelec Article No.: 30373978
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M12

Switch Type

Non Contact

Installation Type

Sliding Block for Mounting

Sensor Principle

Magnetic

Series

RE27

IP Rating

IP67

Distrelec Product Id

30373978

Distrelec Product Id

30373978

Width

15mm

Length

37mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK RE27 Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, M12

P.O.A.

SICK RE27 Series Sliding Block for Mounting Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, 2NO, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

2NO

Housing Material

Plastic

Connection Type

M12

Switch Type

Non Contact

Installation Type

Sliding Block for Mounting

Sensor Principle

Magnetic

Series

RE27

IP Rating

IP67

Distrelec Product Id

30373978

Distrelec Product Id

30373978

Width

15mm

Length

37mm

Country of Origin

Malaysia

You may be interested in