E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 15 m Detection Range

RS Stock No.: 212-2868Brand: SICKManufacturers Part No.: 1066573
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18

Housing Material

Metal

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 203.84

€ 203.84 Each (ex VAT)

€ 242.57

€ 242.57 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 15 m Detection Range

€ 203.84

€ 203.84 Each (ex VAT)

€ 242.57

€ 242.57 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18

Housing Material

Metal

Country of Origin

Malaysia