E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range

RS Stock No.: 212-3103Brand: SICKManufacturers Part No.: 1067972
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

3 mm → 115 mm

Output Type

Light/Dark Switching, NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 132.42

€ 132.42 Each (ex VAT)

€ 157.58

€ 157.58 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range

€ 132.42

€ 132.42 Each (ex VAT)

€ 157.58

€ 157.58 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

3 mm → 115 mm

Output Type

Light/Dark Switching, NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GR18

Country of Origin

Malaysia