E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Retroreflective Photoelectric Sensor, 6.5 m Detection Range

RS Stock No.: 200-9768Brand: SICKManufacturers Part No.: 1071743
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

SureSense

Country of Origin

United States

Stock information temporarily unavailable.

€ 187.78

€ 187.78 Each (ex VAT)

€ 223.46

€ 223.46 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, 6.5 m Detection Range

€ 187.78

€ 187.78 Each (ex VAT)

€ 223.46

€ 223.46 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, 6.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Series

SureSense

Country of Origin

United States