SICK Background Suppression Photoelectric Sensor, 5 mm → 300 mm Detection Range

RS Stock No.: 210-4009Brand: SICKManufacturers Part No.: HTB18-B4A2BB
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

5 mm → 300 mm

Output Type

NPN - Light Switching, PNP - Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+65°C

Series

SureSense

Housing Material

Plastic

Standards Met

CE Certified, UL Certified

Country of Origin

United States

Stock information temporarily unavailable.

€ 261.63

€ 261.63 Each (ex VAT)

€ 311.34

€ 311.34 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 5 mm → 300 mm Detection Range

€ 261.63

€ 261.63 Each (ex VAT)

€ 311.34

€ 311.34 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 5 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

5 mm → 300 mm

Output Type

NPN - Light Switching, PNP - Light Switching

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+65°C

Series

SureSense

Housing Material

Plastic

Standards Met

CE Certified, UL Certified

Country of Origin

United States