SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, 10mm Shaft

RS Stock No.: 212-5586Brand: SICKManufacturers Part No.: AHM36B-BDAC012x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Pulses Per Revolution

4096

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

36mm

Overall Width

36mm

Overall Depth

51mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

€ 767.22

€ 767.22 Each (ex VAT)

€ 912.99

€ 912.99 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, 10mm Shaft

€ 767.22

€ 767.22 Each (ex VAT)

€ 912.99

€ 912.99 Each (inc. VAT)

SICK AHS/AHM36 Series Absolute Absolute Encoder, 4096 ppr, SSI Signal, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHS/AHM36

Pulses Per Revolution

4096

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

Resolution

12 x 12 bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

36mm

Overall Width

36mm

Overall Depth

51mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany