SICK DBS60 Core Series Incremental Incremental Encoder, 1000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 212-5620Brand: SICKManufacturers Part No.: 1078816
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

DBS60 Core

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 30 V

IP Rating

IP65

Overall Height

58mm

Overall Width

58mm

Overall Depth

44.35mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 343.49

€ 343.49 Each (ex VAT)

€ 408.75

€ 408.75 Each (inc. VAT)

SICK DBS60 Core Series Incremental Incremental Encoder, 1000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

€ 343.49

€ 343.49 Each (ex VAT)

€ 408.75

€ 408.75 Each (inc. VAT)

SICK DBS60 Core Series Incremental Incremental Encoder, 1000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1000

Series

DBS60 Core

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 30 V

IP Rating

IP65

Overall Height

58mm

Overall Width

58mm

Overall Depth

44.35mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Malaysia