E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2305Brand: SICKManufacturers Part No.: 1080070
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5,450.83

€ 5,450.83 Each (ex VAT)

€ 6,486.49

€ 6,486.49 Each (inc. VAT)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc

€ 5,450.83

€ 5,450.83 Each (ex VAT)

€ 6,486.49

€ 6,486.49 Each (inc. VAT)

SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 2200mm

Maximum Current

100 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

108mm

Width

63.1mm

Depth

45.8mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

108 x 63.1 x 45.8 mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany