Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Contrast Sensors 12.5 mm, RGB LED, PNP, 50 mA, 12 → 24 V dc, IP67

RS Stock No.: 285-2031Brand: SICKManufacturers Part No.: 1084942
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

M8 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 417.31

€ 417.31 Each (ex VAT)

€ 496.60

€ 496.60 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, RGB LED, PNP, 50 mA, 12 → 24 V dc, IP67

€ 417.31

€ 417.31 Each (ex VAT)

€ 496.60

€ 496.60 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, RGB LED, PNP, 50 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

M8 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

M8

Housing Material

Plastic

Series

KTM

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Malaysia