E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)

RS Stock No.: 285-2448Brand: SICKManufacturers Part No.: 1089126
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

WSU/WEU26-3

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Maximum Scanning Distance

70m

Length

116mm

Height

156mm

Supply Voltage

24 V dc

Features

Optical Synchronisation

Width

50mm

Terminal Type

M12 Connector

Dimensions

116 x 156 x 50 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 489.54

€ 489.54 Each (ex VAT)

€ 582.55

€ 582.55 Each (inc. VAT)

SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)

€ 489.54

€ 489.54 Each (ex VAT)

€ 582.55

€ 582.55 Each (inc. VAT)

SICK WSU/WEU26-3 Series Laser Scanner Sender, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

WSU/WEU26-3

Component Type

Sender

Safety Type

Type 4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

1

Maximum Scanning Distance

70m

Length

116mm

Height

156mm

Supply Voltage

24 V dc

Features

Optical Synchronisation

Width

50mm

Terminal Type

M12 Connector

Dimensions

116 x 156 x 50 mm

Country of Origin

Hungary