SICK Sensor Box, M12, 4 port

RS Stock No.: 225-0171Brand: SICKManufacturers Part No.: SIG200-0A0412200
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

Sick

Operating Voltage

18 → 30V dc

Number of Ports

4

Connector Size

M12

Communication Protocol

IO-LINK

Weight

520g

Housing Material

Zinc

IP Rating

IP67

Interface

IO-Link

IO Link Revision

V1.1

Temperature Range

–40 → +55 °C

Country of Origin

United States

Stock information temporarily unavailable.

€ 523.26

€ 523.26 Each (ex VAT)

€ 622.68

€ 622.68 Each (inc. VAT)

SICK Sensor Box, M12, 4 port

€ 523.26

€ 523.26 Each (ex VAT)

€ 622.68

€ 622.68 Each (inc. VAT)

SICK Sensor Box, M12, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Operating Voltage

18 → 30V dc

Number of Ports

4

Connector Size

M12

Communication Protocol

IO-LINK

Weight

520g

Housing Material

Zinc

IP Rating

IP67

Interface

IO-Link

IO Link Revision

V1.1

Temperature Range

–40 → +55 °C

Country of Origin

United States