E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 450 mm Detection Range

RS Stock No.: 266-8073Brand: SICKManufacturers Part No.: 1096774
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

50 → 450 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Series

GTB6

Maximum Operating Temperature

+60°C

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE, cUL

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 207.05

€ 207.05 Each (ex VAT)

€ 246.39

€ 246.39 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 450 mm Detection Range

€ 207.05

€ 207.05 Each (ex VAT)

€ 246.39

€ 246.39 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

50 → 450 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Series

GTB6

Maximum Operating Temperature

+60°C

Housing Material

ABS, Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE, cUL

Country of Origin

Malaysia