Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

RS Stock No.: 285-2301Brand: SICKManufacturers Part No.: 1117775
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,118.70

€ 2,118.70 Each (ex VAT)

€ 2,521.25

€ 2,521.25 Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc

€ 2,118.70

€ 2,118.70 Each (ex VAT)

€ 2,521.25

€ 2,521.25 Each (inc. VAT)

SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Image- Based Code Readers

Connection Type

Ethernet

Optical Technology

CMOS

Reading Distance

50 → 300mm

Maximum Current

50 mA

Maximum dc Voltage

24V

Supply Voltage

12 → 24 V dc

Length

50mm

Width

40.28mm

Depth

29.6mm

Minimum Operating Temperature

0°C

Communication Protocol

Ethernet

Dimensions

50 x 40.28 x 29.6 mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany