SICK DGS80 Series Incremental Incremental Encoder, 2500ppr ppr, HTL Signal, Hollow shaft Type, 30mm Shaft

RS Stock No.: 266-7694Brand: SICKManufacturers Part No.: 1118698
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DGS80

Pulses Per Revolution

2500ppr

Maximum Revolutions

3600rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

30mm

Supply Voltage

4.5 → 30 V dc

Steps Per Revolution

2500Steps

IP Rating

IP65

Overall Height

35mm

Interface

Push-Pull

Overall Width

111.6mm

Overall Depth

35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Full Shaft

Current Rating

50 mA

Connection Type

M23 12 Pin Male Connector

Country of Origin

Italy

Stock information temporarily unavailable.

€ 675.75

€ 675.75 Each (ex VAT)

€ 804.14

€ 804.14 Each (inc. VAT)

SICK DGS80 Series Incremental Incremental Encoder, 2500ppr ppr, HTL Signal, Hollow shaft Type, 30mm Shaft

€ 675.75

€ 675.75 Each (ex VAT)

€ 804.14

€ 804.14 Each (inc. VAT)

SICK DGS80 Series Incremental Incremental Encoder, 2500ppr ppr, HTL Signal, Hollow shaft Type, 30mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DGS80

Pulses Per Revolution

2500ppr

Maximum Revolutions

3600rpm

Output Signal Type

HTL

Shaft Type

Hollow shaft

Shaft Diameter

30mm

Supply Voltage

4.5 → 30 V dc

Steps Per Revolution

2500Steps

IP Rating

IP65

Overall Height

35mm

Interface

Push-Pull

Overall Width

111.6mm

Overall Depth

35mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Mounting Type

Full Shaft

Current Rating

50 mA

Connection Type

M23 12 Pin Male Connector

Country of Origin

Italy