Technical Document
Specifications
Brand
SickSeries
M40S
Component Type
Sender
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
2
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
70m
Maximum Response Time
10 ms
Length
1.711m
Supply Voltage
24 V dc
Width
52mm
Dimensions
1711 x 52 mm
Country of Origin
Germany
€ 985.52
€ 985.52 Each (ex VAT)
€ 1,172.77
€ 1,172.77 Each (inc. VAT)
1
€ 985.52
€ 985.52 Each (ex VAT)
€ 1,172.77
€ 1,172.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
M40S
Component Type
Sender
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Number Of Beams
2
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
70m
Maximum Response Time
10 ms
Length
1.711m
Supply Voltage
24 V dc
Width
52mm
Dimensions
1711 x 52 mm
Country of Origin
Germany