SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

RS Stock No.: 205-5167Brand: SICKManufacturers Part No.: 1221060
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

3 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

Reflex Array

Country of Origin

Germany

Stock information temporarily unavailable.

€ 569.02

€ 569.02 Each (ex VAT)

€ 677.13

€ 677.13 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

€ 569.02

€ 569.02 Each (ex VAT)

€ 677.13

€ 677.13 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

3 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

Reflex Array

Country of Origin

Germany