Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 225-3043Brand: SICKManufacturers Part No.: 2094791
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

25 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

45 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 17.96

€ 17.96 Each (ex VAT)

€ 21.37

€ 21.37 Each (inc. VAT)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 17.96

€ 17.96 Each (ex VAT)

€ 21.37

€ 21.37 Each (inc. VAT)

SICK Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

2m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

4.5mm

American Wire Gauge

25 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

45 mm

Country of Origin

Germany