Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK Glass Fibre Optic Sensor

RS Stock No.: 285-2070Brand: SICKManufacturers Part No.: 5308130
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass

Terminal Type

M3

Housing Material

Aluminium

Length

10.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

€ 263.22

€ 263.22 Each (ex VAT)

€ 313.23

€ 313.23 Each (inc. VAT)

SICK Glass Fibre Optic Sensor

€ 263.22

€ 263.22 Each (ex VAT)

€ 313.23

€ 313.23 Each (inc. VAT)

SICK Glass Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass

Terminal Type

M3

Housing Material

Aluminium

Length

10.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China