E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK, PL Series Reflectors for Use with Sensors

RS Stock No.: 285-2242Brand: SICKManufacturers Part No.: 5341341
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflectors

For Use With

Sensors

Application

Reflectors

Series

PL

Mounting Type

Chassis Mount

Minimum Temperature

-30°C

Maximum Temperature

+90°C

Material

PC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 27.12

€ 27.12 Each (ex VAT)

€ 32.27

€ 32.27 Each (inc. VAT)

SICK, PL Series Reflectors for Use with Sensors

€ 27.12

€ 27.12 Each (ex VAT)

€ 32.27

€ 32.27 Each (inc. VAT)

SICK, PL Series Reflectors for Use with Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflectors

For Use With

Sensors

Application

Reflectors

Series

PL

Mounting Type

Chassis Mount

Minimum Temperature

-30°C

Maximum Temperature

+90°C

Material

PC

Country of Origin

Germany