Technical Document
Specifications
Brand
SickDetection Range
0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Pin
Response Time
0.0007 seconds
Electrical Connection
Male connector M12
Switching Frequency
700 Hz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
77.8mm
Width
25mm
Depth
63mm
Minimum Operating Temperature
-25°C
Dimensions
25 x 77.8 x 63 mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan
€ 319.40
€ 319.40 Each (ex VAT)
€ 380.09
€ 380.09 Each (inc. VAT)
1
€ 319.40
€ 319.40 Each (ex VAT)
€ 380.09
€ 380.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
PNP
Fibre Optic Type
Glass, Plastic
Terminal Type
4-Pin
Response Time
0.0007 seconds
Electrical Connection
Male connector M12
Switching Frequency
700 Hz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
10 → 30 V dc
Length
77.8mm
Width
25mm
Depth
63mm
Minimum Operating Temperature
-25°C
Dimensions
25 x 77.8 x 63 mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan