SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc

RS Stock No.: 285-1865Brand: SICKManufacturers Part No.: 6025864
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE

Series

IM08

Country of Origin

Italy

Stock information temporarily unavailable.

€ 145.26

€ 145.26 Each (ex VAT)

€ 172.86

€ 172.86 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc

€ 145.26

€ 145.26 Each (ex VAT)

€ 172.86

€ 172.86 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

3000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE

Series

IM08

Country of Origin

Italy