SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 35 m Detection Range

RS Stock No.: 205-5127Brand: SICKManufacturers Part No.: 6027430Distrelec Article No.: 30265699
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

35 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

V18 Laser

Housing Material

Metal

Minimum Operating Temperature

-15°C

Distrelec Product Id

30265699

Country of Origin

Italy

Stock information temporarily unavailable.

€ 306.58

€ 306.58 Each (ex VAT)

€ 364.83

€ 364.83 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 35 m Detection Range

€ 306.58

€ 306.58 Each (ex VAT)

€ 364.83

€ 364.83 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 35 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

35 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Response Time

650 μs

Maximum Operating Temperature

+55°C

Series

V18 Laser

Housing Material

Metal

Minimum Operating Temperature

-15°C

Distrelec Product Id

30265699

Country of Origin

Italy