E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Optical Photoelectric Sensor, Fork Sensor, 30 MM Detection Range

RS Stock No.: 267-2227Brand: SICKManufacturers Part No.: 6028439
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

30 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.1 ms

Maximum Operating Temperature

+60°C

Series

WF

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Standards Met

CE, UL

Country of Origin

France

Stock information temporarily unavailable.

€ 388.41

€ 388.41 Each (ex VAT)

€ 462.21

€ 462.21 Each (inc. VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 30 MM Detection Range

€ 388.41

€ 388.41 Each (ex VAT)

€ 462.21

€ 462.21 Each (inc. VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 30 MM Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

30 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.1 ms

Maximum Operating Temperature

+60°C

Series

WF

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Standards Met

CE, UL

Country of Origin

France