E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK MRA Series Absolute Draw Wire Encoder

RS Stock No.: 285-4191Brand: SICKManufacturers Part No.: 6030125
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Overall Height

117mm

Minimum Operating Temperature

-30°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,383.56

€ 1,383.56 Each (ex VAT)

€ 1,646.44

€ 1,646.44 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder

€ 1,383.56

€ 1,383.56 Each (ex VAT)

€ 1,646.44

€ 1,646.44 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Overall Height

117mm

Minimum Operating Temperature

-30°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+70°C

Country of Origin

Germany