E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Fork Sensor Photoelectric Sensor, 80 mm Detection Range

RS Stock No.: 212-2643Brand: SICKManufacturers Part No.: 6036826
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

80 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Country of Origin

France

Stock information temporarily unavailable.

€ 670.93

€ 670.93 Each (ex VAT)

€ 798.41

€ 798.41 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 80 mm Detection Range

€ 670.93

€ 670.93 Each (ex VAT)

€ 798.41

€ 798.41 Each (inc. VAT)

SICK Fork Sensor Photoelectric Sensor, 80 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Fork Sensor

Detection Range

80 mm

Output Type

Light/Dark Switching, NPN, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.0001 seconds

Housing Material

Metal

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

WFL

Country of Origin

France