Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SICK PBT Series Pressure Sensor, 0bar Min, 400bar Max, Voltage Output, Relative Reading

RS Stock No.: 213-3354Brand: SICKManufacturers Part No.: 6038658
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Series

PBT

Maximum Current

8 mA

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 232.73

€ 232.73 Each (ex VAT)

€ 276.95

€ 276.95 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 400bar Max, Voltage Output, Relative Reading

€ 232.73

€ 232.73 Each (ex VAT)

€ 276.95

€ 276.95 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 400bar Max, Voltage Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

<±1 %

Output Type

Voltage

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

<4 ms

Series

PBT

Maximum Current

8 mA

Supply Voltage

14 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

0°C

Mounting Type

Threaded

Maximum Operating Temperature

+80°C

Country of Origin

Germany