SICK EN2 Series Isolating Amplifier, ATEX

RS Stock No.: 225-0131Brand: SICKManufacturers Part No.: 6041096
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Sick

Module Type

NAMUR Isolating Amplifier

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Standards Met

ATEX

Minimum Operating Temperature

-20°C

Series

EN2

Maximum Operating Temperature

+60°C

Supply Voltage

24V → 230V

Operating Temperature Range

–20 °C to +60 °C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 369.17

€ 369.17 Each (ex VAT)

€ 439.31

€ 439.31 Each (inc. VAT)

SICK EN2 Series Isolating Amplifier, ATEX

€ 369.17

€ 369.17 Each (ex VAT)

€ 439.31

€ 439.31 Each (inc. VAT)

SICK EN2 Series Isolating Amplifier, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Module Type

NAMUR Isolating Amplifier

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Standards Met

ATEX

Minimum Operating Temperature

-20°C

Series

EN2

Maximum Operating Temperature

+60°C

Supply Voltage

24V → 230V

Operating Temperature Range

–20 °C to +60 °C

Country of Origin

Germany