E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Fibre Optic Sensor 190 mm, 800 mm, PNP Output, IP66, 10 → 30 V dc

RS Stock No.: 285-1657Brand: SICKManufacturers Part No.: 6071258
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

190 mm, 800 mm

Output Type

PNP

Response Time

250 μs

Light Source

LED

Electrical Connection

Cable

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

10 → 30 V dc

Length

72.5mm

Width

33.1mm

Dimensions

72.5 x 33.1 x 10 mm

Maximum Operating Temperature

+55°C

Depth

10mm

Minimum Operating Temperature

-25°C

Mounting Type

PCB Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 192.61

€ 192.61 Each (ex VAT)

€ 229.21

€ 229.21 Each (inc. VAT)

SICK Fibre Optic Sensor 190 mm, 800 mm, PNP Output, IP66, 10 → 30 V dc

€ 192.61

€ 192.61 Each (ex VAT)

€ 229.21

€ 229.21 Each (inc. VAT)

SICK Fibre Optic Sensor 190 mm, 800 mm, PNP Output, IP66, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

190 mm, 800 mm

Output Type

PNP

Response Time

250 μs

Light Source

LED

Electrical Connection

Cable

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

10 → 30 V dc

Length

72.5mm

Width

33.1mm

Dimensions

72.5 x 33.1 x 10 mm

Maximum Operating Temperature

+55°C

Depth

10mm

Minimum Operating Temperature

-25°C

Mounting Type

PCB Mount

Country of Origin

China