Technical Document
Specifications
Brand
SickModel
IDM161
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
850mm
Wireless
Yes
Bluetooth
Yes
Interface
USB
2D Scanning
No
LCD Display
No
Dimensions
104 x 76.3 x 176mm
Weight
220g
Depth
104mm
Height
176mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
76.3mm
Country of Origin
Taiwan, Province Of China
€ 1,502.36
€ 1,502.36 Each (ex VAT)
€ 1,787.81
€ 1,787.81 Each (inc. VAT)
1
€ 1,502.36
€ 1,502.36 Each (ex VAT)
€ 1,787.81
€ 1,787.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
IDM161
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
850mm
Wireless
Yes
Bluetooth
Yes
Interface
USB
2D Scanning
No
LCD Display
No
Dimensions
104 x 76.3 x 176mm
Weight
220g
Depth
104mm
Height
176mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
76.3mm
Country of Origin
Taiwan, Province Of China