E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft

RS Stock No.: 201-3659Brand: SICKManufacturers Part No.: AFM60A-S4IB018X12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

30 Bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Interface

Ethernet/IP

Overall Width

60mm

Overall Depth

65mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,349.86

€ 1,349.86 Each (ex VAT)

€ 1,606.33

€ 1,606.33 Each (inc. VAT)

SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft

€ 1,349.86

€ 1,349.86 Each (ex VAT)

€ 1,606.33

€ 1,606.33 Each (inc. VAT)

SICK Absolute Absolute Encoder, 262144 ppr, Ethernet IP Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

262144

Maximum Revolutions

4096rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

30 Bit

Steps Per Revolution

262144Steps

IP Rating

IP65

Interface

Ethernet/IP

Overall Width

60mm

Overall Depth

65mm

Country of Origin

Germany