E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK AFS60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 12mm Shaft

RS Stock No.: 266-7186Brand: SICKManufacturers Part No.: AFS60A-BENB262144
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

63mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,139.60

€ 1,139.60 Each (ex VAT)

€ 1,356.12

€ 1,356.12 Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 12mm Shaft

€ 1,139.60

€ 1,139.60 Each (ex VAT)

€ 1,356.12

€ 1,356.12 Each (inc. VAT)

SICK AFS60 Series Absolute Absolute Encoder, Profinet Signal, Blind Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

PROFINET

Overall Height

60mm

Overall Width

63mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Country of Origin

Germany