E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 266-7215Brand: SICKManufacturers Part No.: AHM36B-BBCC012x12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

CANOpen

Overall Height

36mm

Overall Width

52mm

Overall Depth

51mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

€ 979.10

€ 979.10 Each (ex VAT)

€ 1,165.13

€ 1,165.13 Each (inc. VAT)

SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft

€ 979.10

€ 979.10 Each (ex VAT)

€ 1,165.13

€ 1,165.13 Each (inc. VAT)

SICK AHM36 Series Absolute Absolute Encoder, CANOpen Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

CANOpen

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

30 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65

Interface

CANOpen

Overall Height

36mm

Overall Width

52mm

Overall Depth

51mm

Minimum Operating Temperature

-20°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany