SICK Absolute Absolute Encoder, 360 ppr, SSI Signal

RS Stock No.: 223-0949Brand: SICKManufacturers Part No.: ARS60-H4K00360
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Supply Voltage

10 → 32 V

Stock information temporarily unavailable.

€ 1,215.54

€ 1,215.54 Each (ex VAT)

€ 1,446.49

€ 1,446.49 Each (inc. VAT)

SICK Absolute Absolute Encoder, 360 ppr, SSI Signal

€ 1,215.54

€ 1,215.54 Each (ex VAT)

€ 1,446.49

€ 1,446.49 Each (inc. VAT)

SICK Absolute Absolute Encoder, 360 ppr, SSI Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Supply Voltage

10 → 32 V