E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sick C20E Series C2000 Light Curtain Receiver, 48 Beam(s), 30mm Resolution

RS Stock No.: 492-4916Brand: SickManufacturers Part No.: C20E-090303A11
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

48

Protective Height

900mm

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sick C20E Series C2000 Light Curtain Receiver, 48 Beam(s), 30mm Resolution

P.O.A.

Sick C20E Series C2000 Light Curtain Receiver, 48 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

48

Protective Height

900mm

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Germany

You may be interested in